RAFI Push Button Bezel for Use with Illuminated Push Button
- RS庫存編號:
- 523-554
- 製造零件編號:
- 1.30.070.021/1306
- 製造商:
- RAFI
小計(1 包,共 10 件)*
HK$969.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$969.80 | HK$96.98 |
* 參考價格
- RS庫存編號:
- 523-554
- 製造零件編號:
- 1.30.070.021/1306
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CE, RoHS, CSA, CCC | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CE, RoHS, CSA, CCC | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton flat bezel yellow colour control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust also suitable for operation with gloves
Optimal for switching large currents max. 250 V or 6 A
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on front side
相关链接
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m