RAFI Push Button Bezel for Use with Illuminated Push Button
- RS庫存編號:
- 524-148
- Distrelec 貨號:
- 304-65-644
- 製造零件編號:
- 1.30.270.001/2308
- 製造商:
- RAFI
暫時缺貨
- RS庫存編號:
- 524-148
- Distrelec 貨號:
- 304-65-644
- 製造零件編號:
- 1.30.270.001/2308
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | REACH, RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14 | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals REACH, RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14 | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel red colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
相关链接
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm