RAFI Push Button Bezel for Use with Illuminated Push Button
- RS庫存編號:
- 524-980
- 製造零件編號:
- 1.30.090.001/1000
- 製造商:
- RAFI
暫時缺貨
- RS庫存編號:
- 524-980
- 製造零件編號:
- 1.30.090.001/1000
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CE, CCC, RoHS, CSA | |
| Bezel Colour | Transparent | |
| Bezel Shape | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CE, CCC, RoHS, CSA | ||
Bezel Colour Transparent | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton features a flat bezel and a square collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.
Transparent bezel colour Black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.9 x 24.9 mm
相关链接
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm