EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- RS庫存編號:
- 176-0195
- Distrelec 貨號:
- 304-38-339
- 製造零件編號:
- 84-902
- 製造商:
- EAO
可享批量折扣
查看批量定價選項小計(1 袋,共 3 件)*
HK$557.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 24 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 3 - 147 | HK$185.70 | HK$557.10 |
| 150 - 747 | HK$183.30 | HK$549.90 |
| 750 - 1497 | HK$180.733 | HK$542.20 |
| 1500 + | HK$178.90 | HK$536.70 |
* 參考價格
- RS庫存編號:
- 176-0195
- Distrelec 貨號:
- 304-38-339
- 製造零件編號:
- 84-902
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Modular Switch LED | |
| For Use With | Emergency Stop Pushbutton Series 84 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Modular Switch LED | ||
For Use With Emergency Stop Pushbutton Series 84 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The compact 22.5 mm Series 84 is especially suited for:
Flush design
Raised design
PCB mounting
The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with attractive combination options and a wide variety of designs.
The EAO Series 84 is especially suited for applications in the segments:
Public transport
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Medicinal technology
Laboratory and measuring equipment
相关链接
- EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66