Schneider Electric Red Push Button Cap for Use with XB5 Series, XB4 Series

小計(1 件)*

HK$30.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 38 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$30.10

* 參考價格

RS庫存編號:
197-359
製造零件編號:
ZBV014
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Push Button Cap

For Use With

XB5 Series, XB4 Series

Cap Colour

Red

Cap Shape

Round

Cap Type

Lens

Standards/Approvals

CE, NEMA, CSA, UL, JIS, IEC

Diameter

22mm

豁免

Schneider Electric Push Button Cap, For Use With XB4 Series/XB5 Series - ZBV014


This push button cap is a crucial accessory for circular pilot lights, enhancing control panel functionality while providing a professional interface for user interaction. Its adherence to green premium standards underscores its role in promoting sustainable industrial practices.

Features & Benefits


• Compatible with XB4 and XB5 series components

• Plain lens design improves visibility

• Durable construction meets industrial requirements

• Packaged in sets for ease of use

• Supports sustainable practices through green premium certification

Applications


• Used for pilot light within control panels

• Facilitates user interaction in industrial automation systems

• Suitable for lighting accessories in electrical and mechanical installations

• Provides effective signalling solutions

Can it be used with different model series?


Yes, this accessory is suitable for both XB4 and XB5 series components.

What is the operational temperature range?


It can operate reliably in temperatures from -40°C to 70°C.

How many units are included in a set?


Each set contains ten individual caps for convenience.

Is there a specific recycling process required for disposal?


There are no specific recycling processes needed for proper disposal.

How does this product contribute to sustainability?


It is certified under the green premium label, ensuring minimal environmental impact.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。