EICHOFF Yellow Built-in Switch for Use with Push Button
- RS庫存編號:
- 398-5235
- Distrelec 貨號:
- 304-11-176
- 製造零件編號:
- AAE003-251/Z038
- 製造商:
- EICHOFF
可享批量折扣
查看批量定價選項小計(1 件)*
HK$58.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 40 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$58.50 |
| 15 - 49 | HK$56.80 |
| 50 - 99 | HK$55.00 |
| 100 - 499 | HK$53.90 |
| 500 + | HK$52.60 |
* 參考價格
- RS庫存編號:
- 398-5235
- Distrelec 貨號:
- 304-11-176
- 製造零件編號:
- AAE003-251/Z038
- 製造商:
- EICHOFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EICHOFF | |
| Sub Type | Silicone Protection | |
| Product Type | Built-in Switch | |
| For Use With | Push Button | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 EICHOFF | ||
Sub Type Silicone Protection | ||
Product Type Built-in Switch | ||
For Use With Push Button | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Note
Please note RS Stock Number 398-5279 comes equipped with an extra contact.
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2
相关链接
- EICHOFF Black Built-in Switch for Use with Push Button
- EICHOFF Yellow Push Button Boot for Use with Push Button
- EICHOFF Switch Disconnector & Isolator, 16A
- EICHOFF
- Idec Yellow Push Button Boot for Use with Push Button Switch, Enabling Switch
- MEC Modular Switch Cap Yellow LCP for Use with 16315 Series Push Button Switch, 16310 Series Push Button Switch
- RAFI Yellow Push Button Cap for Use with Switch Accessories
- Idec Yellow Push Button Boot for Use with Enabling Switch