Master Lock Push Button Cap, For Use With Rotary Switches, Push Button

小計(1 件)*

HK$161.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 296 件從 2026年9月28日 起發貨
  • 加上 60 件從 2026年10月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$161.10

* 參考價格

RS庫存編號:
120-029
製造零件編號:
S2151
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Sub Type

Push Button Cap

Product Type

Push Button Cap

For Use With

Rotary Switches, Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Removable Push Button and Rotary Switch Cover prohibits access to a switch or control. The cover fits both 30.5mm and 22.5mm diameter switches and accommodates buttons up to 2in (51mm) diameter and 1-3/4in (44mm) tall. The horse-shoe shaped retrofit base allows use with raised nameplates and off-center installation to accommodate rotary switch knobs and clear bases and cover allow visibility of nameplates and labels.

Removable Push Button and Rotary Switch Cover

Prohibits access to a switch or control

Fits both 30.5mm and 22.5mm diameter switches

Clear bases and cover allow visibility of nameplates and labels

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。