Eaton Handle, For Use With Mounting Plate
- RS庫存編號:
- 250-809
- 製造零件編號:
- 216550 M22-H3
- 製造商:
- Eaton
小計(1 件)*
HK$177.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$177.40 |
* 參考價格
- RS庫存編號:
- 250-809
- 製造零件編號:
- 216550 M22-H3
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Cover | |
| Sub Type | Handle | |
| For Use With | Mounting Plate | |
| Standards/Approvals | EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, CE marked, CSA Std. C22.2 No. 14-05, IEC 60947-5, CE, UL File No.: E29184, CSA Class No.: 3211-03, CSA Std. C22.2 No. 94-91, UL, IEC/EN 60947-5, UL 508, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Cover | ||
Sub Type Handle | ||
For Use With Mounting Plate | ||
Standards/Approvals EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, CE marked, CSA Std. C22.2 No. 14-05, IEC 60947-5, CE, UL File No.: E29184, CSA Class No.: 3211-03, CSA Std. C22.2 No. 94-91, UL, IEC/EN 60947-5, UL 508, CSA | ||
豁免
- COO (Country of Origin):
- DE
The Eaton shroud is designed for flush mounting applications, optimised for versatility with three mounting locations. Crafted from insulated light grey material, it seamlessly integrates into existing setups while ensuring IP55 protection against dust and water ingress. The innovative design caters to varying climatic conditions, making it suitable for ambient operating temperatures ranging from -25 °C to 70 °C. With robust certifications like CE marking and compliance with international standards, this accessory meets high safety and performance benchmarks. Its efficient construction is particularly advantageous for professionals seeking reliable solutions in installation management and electrical safety.
Insulated material ensures enhanced safety and durability
Compact dimensions allow for effortless integration into flush mounts
Features four cable entry knockouts for versatile wiring options
Designed to meet diverse environmental conditions with high protection ratings
Light grey colour provides an aesthetically pleasing finish while reducing heat absorption
Compatible with the M22-E mounting plates for optimal function
Tested for corrosion resistance, extending product lifespan
Suitable for a range of applications in commercial and industrial settings
相关链接
- Eaton Handle, For Use With Mounting Plate
- Eaton, For Use With Mounting Plate
- Eaton Mounting Plate for use with Push Buttons, 216542 M22-EY1
- Eaton Mounting Plate Cover Mounting Plate 8.5 mm L for Use with Microperforated Mounting Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button
- Eaton Steel Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure