APEM, For Use With Series 12000
- RS庫存編號:
- 562-180
- 製造零件編號:
- MSG22KS6XXX
- 製造商:
- APEM
小計(1 件)*
HK$536.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 43 件從 2026年11月09日 起發貨
- 加上 100 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$536.20 |
* 參考價格
- RS庫存編號:
- 562-180
- 製造零件編號:
- MSG22KS6XXX
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Series 12000 | |
| Standards/Approvals | IEC 60068-2-11 | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Push Button Cap | ||
For Use With Series 12000 | ||
Standards/Approvals IEC 60068-2-11 | ||
- COO (Country of Origin):
- FR
The APEM Rugged Switch Guard features a patented design by APEM SAS and is built to prevent accidental operation of toggle switches. It operates within a temperature range of -40 °C to +85 °C and meets salt spray resistance standards (IEC 60068-2-11, test KA, 96 hours). Designed for switches with diameter of 11.9 mm or 12 mm threaded bushings and 17.5 mm lever length, it offers a mechanical life of 20,000 cycles. When raised, the lever operates freely; when fully depressed, the lever is reset and locked in a stable position.
Robust
For harsh environments
Black stainless steel support plate
相关链接
- APEM, For Use With Series 12000
- APEM Rugged Switch Guard, For Use With Series 12000
- APEM Toggle Switch Boot for use with 12000 Series
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Green Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)