ABB Cover, For Use With Push Button Flush
- RS庫存編號:
- 250-4263
- 製造零件編號:
- 1SFA170198R8000
- 製造商:
- ABB
小計(10 件, 每包10個)*
HK$229.30
訂單超過 HK$250.00 免費送貨
有庫存
- 58 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$229.30 | HK$22.93 |
* 參考價格
- RS庫存編號:
- 250-4263
- 製造零件編號:
- 1SFA170198R8000
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Sub Type | Cover | |
| Product Type | Push Button Cap | |
| For Use With | Push Button Flush | |
| Standards/Approvals | UL, CE, RoHS, CSA, BV, CB | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Sub Type Cover | ||
Product Type Push Button Cap | ||
For Use With Push Button Flush | ||
Standards/Approvals UL, CE, RoHS, CSA, BV, CB | ||
- COO (Country of Origin):
- PL
ABB Push Button Cover, For Use With Push Button Flush - 1SFA170198R8000
This push button cover is a protective accessory designed for use with flush push buttons. Constructed from clear material, it provides unobtrusive yet effective shielding for electrical control devices. Measuring 29.8mm in width and 15.7mm in height, this cover ensures proper functioning while safeguarding against accidental activation or damage.
Features & Benefits
• Offers clear visibility while protecting the push button
• Constructed from durable silicone for long-lasting use
• Ensures compatibility with flush push button units
• Lightweight design maintains ease of installation
• Addresses concerns of wear and tear in industrial settings
• Compliant with RoHS for environmental safety standards
Applications
• Used with flush push button mechanisms in control panels
• Suitable for environments requiring safety and durability
• Ideal for automation and electrical control systems
• Utilised in industrial settings to prevent accidental presses
• Perfect for maintaining functionality in mechanical devices
How does this cover help in maintaining the performance of the push buttons?
It shields the switch from dirt, debris, and accidental impacts, ensuring reliable operation over time.
What materials are used in the construction of this cover?
The cover is made from silicone, providing flexibility and resilience in various conditions.
Can I replace the existing cover easily with this one?
Yes, the lightweight design allows for straightforward installation and replacement without complex procedures.
What are the environmental considerations related to this accessory?
It adheres to the EU Directive on RoHS, confirming its compliance with environmental safety standards.
In what types of industries is this push button cover particularly beneficial?
It is especially advantageous in automation, electronics, and any industry requiring robust control solutions.
相关链接
- ABB Cover, For Use With Push Button Flush
- EAO Protection Cover, For Use With Push Button
- Schneider Electric Single Boot, For Use With ZB5AP2S Flush Push Button
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO Protective Cover, For Use With Push Button and Selector Switch
- ABB Shroud, For Use With 22 mm Push Button
- ABB Blanking Plug, For Use With 22 mm Push Button
- Pilz Push Button Cap for Use with Colour Cover for Illuminated Button