Eaton Blanking Plug, For Use With RMQ Titan Series

小計(1 件)*

HK$29.90

Add to Basket
選擇或輸入數量
有庫存
  • 734 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$29.90

* 參考價格

RS庫存編號:
446-8270
Distrelec 貨號:
136-31-046
製造零件編號:
216388 M22-B
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Sub Type

Blanking Plug

Product Type

Blanking Plug

For Use With

RMQ Titan Series

Standards/Approvals

No

COO (Country of Origin):
HU

Eaton Blanking Plug, For 22mm Push Button Cutout, IP69 Rating - RMQ Titan M22 Series - 216388 M22-B


Put a stopper in your control panel's gap with this Eaton blanking plug. By shutting out airborne particles and moisture, it stops corrosion damage from putting the brakes on your switchgear. Installing the product is as easy as slipping it into an open slot, so it's a fast way to seal a hole. Compatibility with standard 22mm push button cutouts makes the component a go-to choice for everyday control systems. As it's IP69-rated, this is a safe bet against dust and pressurised hot water jets in tough industrial settings. You'll find plugs like this in automated assembly lines and the manufacturing industry.

Features & Benefits


• Durable plastic body stands up to wear and tear

• Mounts flush to panels, helping it slip into low-profile spaces

• Blind cover hides system wiring to ensure a tidy appearance

• Works between -25°C and +70°C to handle demanding industrial temperatures

Can I use this blanking plug in my outdoor applications?


Yes, this product's plastic body is corrosion-resistant, so you can trust it to stay strong in damp conditions.

Do I need any tools to remove this product?


No, you can manually pop the plug out of your panel for easy removal.

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Standards

IEC/EN60947.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。