ABB Blanking Plug, For Use With 22 mm Push Button
- RS庫存編號:
- 757-8991
- 製造零件編號:
- 1SFA611920R8130 MA1-8130
- 製造商:
- ABB
小計(1 件)*
HK$42.90
訂單超過 HK$250.00 免費送貨
有庫存
- 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$42.90 |
* 參考價格
- RS庫存編號:
- 757-8991
- 製造零件編號:
- 1SFA611920R8130 MA1-8130
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Sub Type | Blanking Plug | |
| Product Type | Blanking Plug | |
| For Use With | 22 mm Push Button | |
| Standards/Approvals | RoHS, CE, cULus | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Sub Type Blanking Plug | ||
Product Type Blanking Plug | ||
For Use With 22 mm Push Button | ||
Standards/Approvals RoHS, CE, cULus | ||
豁免
ABB Blanking Plug For Use With 22mm Push Button, Black, Pack of 1 - 1SFA611920R8130
Close off open push button cut-outs with this blanking plug from ABB. By blocking off unused ports on your control panel, it stops contamination from building up around your wiring and minimises the risk of malfunction. The unit screws directly into your panel to cover your free cut-outs and ensure quick equipment protection. It comes with a gasket and hexagon nut to achieve a tight seal, and the plug also has a ribbed stem so it maintains a secure hold and guards against accidental removal.
Features & Benefits
• Robust plastic body doesn't corrode, for long-lasting durability in damp conditions
• Sold in 1 unit per pack for convenience
• Broad operating temperatures of -25°C and +70°C to withstand harsh settings
• Light weight of 10g for minimal bulk in your setup
Applications
• Packing plants
• Water management
• Carpentry workshops
• Manufacturing industry
What size panel cut-outs can I use this blanking plug with?
The component works with standard 22mm push button cut-outs, making it widely compatible with existing control panels. It's suitable for use with pre-cut push button enclosures (757-8973).
相关链接
- Eaton Blanking Plug, For Use With Push Button
- Kraus & Naimer Blanking Plug
- ABB Shroud, For Use With 22 mm Push Button
- Schneider Electric Blanking Plug for Use with Push Button
- EAO Blind Plug, For Use With Push Button
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plug, For Use With XB6 Series
- Schneider Electric Blanking Plug, For Use With ZB2BA Series