Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS庫存編號:
- 187-633
- 製造零件編號:
- ZB4BA333
- 製造商:
- Schneider Electric
小計(1 件)*
HK$77.80
訂單超過 HK$250.00 免費送貨
有庫存
- 158 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$77.80 |
* 參考價格
- RS庫存編號:
- 187-633
- 製造零件編號:
- ZB4BA333
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | START | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking START | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, IP66/IP67/IP69K - ZB4BA333
This push button head is designed for effective control in various automation and electrical applications, featuring a robust metal design that ensures durability in challenging conditions, making it a suitable choice for professionals in the electronics and mechanical sectors.
Features & Benefits
• Illuminated green design enhances visibility in low-light conditions
• Spring return action allows for responsive operation
• Water and dust resistant with an IP66, IP67, IP69K rating
• Withstands harsh environments for an extended lifespan
• Simple installation with screw clamp terminal connection
• High mechanical durability rated for 10 million cycles
Applications
• Utilised with control panels for machinery operations
• Appropriate for automation systems needing dependable push-button controls
• Suitable for electrical cabinets that require durable user interfaces
• Used in environments exposed to adverse weather conditions
What type of connection is required for installation?
The installation requires a screw clamp type connection for secure wiring.
Can it be used in outdoor applications?
Yes, it is designed for robust outdoor use, thanks to its high IP rating.
What is its operating temperature range?
It operates effectively between -40°C and +70°C.
How does the spring return feature benefit usage?
The spring return ensures quick reset after activation, improving efficiency.
Is it compatible with other Harmony XB4 components?
Yes, it seamlessly integrates with other devices in the Harmony XB4 range.
相关链接
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66