Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- RS庫存編號:
- 254-265
- 製造零件編號:
- 218347 M22-XDLH-B-X6
- 製造商:
- Eaton
小計(1 件)*
HK$50.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$50.00 |
* 參考價格
- RS庫存編號:
- 254-265
- 製造零件編號:
- 218347 M22-XDLH-B-X6
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head Cap | |
| Cutout Diameter | 24mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Extended | |
| Push Button Marking | Reset | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series M22 | ||
Product Type Push Button Head Cap | ||
Cutout Diameter 24mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Extended | ||
Push Button Marking Reset | ||
Push Button Diameter 24mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens redefines functionality and aesthetics in operational controls. Designed for a seamless blend of style and performance, it features a raised blue lens that enhances visibility while maintaining a sleek design. This accessory is perfect for modern control panels, providing both individual inscription capabilities and a robust performance across varying environmental conditions. Constructed with high-quality materials, it ensures durability, even in challenging conditions, making it suitable for industrial applications. The lens is compatible with the SmartWire-DT system, adding to its versatility, and supports up to five characters for customisation, enhancing user interaction. This product not only enhances your control interfaces but also complements your operational needs with its thoughtful and reliable design.
Incorporates a raised blue button lens for enhanced visibility
Compatible with SmartWire-DT for flexible connectivity options
Supports individual inscriptions, allowing for personalised user interaction
Constructed to endure ambient temperatures ranging from -25 °C to 70 °C
Designed for easy integration into modern control panels
Made from high-quality materials to ensure long-lasting performance
Meets stringent product standards for corrosion and thermal stability
Ideal for use in both commercial and industrial applications
相关链接
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series Blue Push Button Head, 22 mm Cutout
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- Eaton M22 Series Green Push Button Head, 24 mm Cutout