Idec HW Series Red Push Button Push Button Head, 22 mm Cutout, IP20
- RS庫存編號:
- 168-3818
- 製造零件編號:
- HW1A-B3R
- 製造商:
- Idec
小計(1 包,共 5 件)*
HK$148.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$29.60 | HK$148.00 |
* 參考價格
- RS庫存編號:
- 168-3818
- 製造零件編號:
- HW1A-B3R
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Product Type | Push Button Head | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Button | |
| Push Button Style | Round | |
| Push Button Material | Polyacetal | |
| IP Rating | IP20 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL, TÜV, RoHS, EN 60947-5-1, cUL, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Product Type Push Button Head | ||
Series HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push Button | ||
Push Button Style Round | ||
Push Button Material Polyacetal | ||
IP Rating IP20 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL, TÜV, RoHS, EN 60947-5-1, cUL, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
相关链接
- Idec HW Series Blue Momentary Push Button Head IP20
- Idec HW Series Black Momentary Push Button Head IP20
- Idec HW Series White Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
- Idec HW Series Amber Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20, IP66