RS PRO Black Spring Return Push Button Head, 22 mm Cutout, IP65
- RS庫存編號:
- 188-1127
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$21.90
訂單超過 HK$250.00 免費送貨
有庫存
- 335 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$21.90 |
| 5 + | HK$18.00 |
* 參考價格
- RS庫存編號:
- 188-1127
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | RS PRO | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.2mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, CCC | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series RS PRO | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.2mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Non-illuminated Round Push Button
The RS PRO black non-illuminated round push-button has a cut-out diameter of 22.5mm with spring return actuation. It is made of plastic and enabled with simple installation via standard lock nut.
Features and Benefits
• Contact block mounting clip included
• Stackable design for contact blocks (maximum 6)
• Mechanical life of more than 1 million uses
• Push button diameter: 30.2mm
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP65 rated
相关链接
- RS PRO Green Spring Return Push Button Head IP65
- RS PRO Red Spring Return Push Button Head IP65
- RS PRO Blue Spring Return Push Button Head IP65
- RS PRO Yellow Spring Return Push Button Head IP65
- RS PRO Black Spring Return Push Button Head IP65
- RS PRO White Spring Return Push Button Head IP65
- RS PRO Green 22 mm Cutout, IP65
- RS PRO Red 22 mm Cutout, IP65