RS PRO Black Spring Return Push Button Head, 22 mm Cutout, IP65

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$22.90

Add to Basket
選擇或輸入數量
有庫存
  • 61 件準備從其他地點送貨
  • 加上 78 件從 2027年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$22.90
5 +HK$18.80

* 參考價格

RS庫存編號:
188-1138
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Push Button Head

Series

RS PRO

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Up Arrow

Push Button Diameter

30.2mm

Body/Fixing Collar Included

No

Standards/Approvals

CCC, EN 60947-5-1, EN 60947-5-4, IEC 60947-1, UR/UL, NEMA ICS-5, EN 60947-5-5, UL 508, CE, CSA, EN 418, EN 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
IN

RS PRO Push Button Head


The RS PRO non-illuminated round push-button head is a black, flush panel mount device. It has a 22.5mm cut-out mounting diameter with a 'up' arrow marking. The actuating element is made from plastic material with a modern silver coloured bezel.

Supplied with:

Contact block mounting clip included.

Features and Benefits


• Easy to install

• Mechanical life is more than 1 million uses

• Robust design

• Spring return actuation type

• Stackable design for contact blocks (max 9)

Applications


• Factories

• Industries applications

• Power plants

Certifications


• IP65 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。