RS PRO Blue Spring Return Push Button Head, 22 mm Cutout, IP65
- RS庫存編號:
- 188-1141
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$23.50
訂單超過 HK$250.00 免費送貨
有庫存
- 144 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$23.50 | - |
| 5 + | HK$19.40 | 17% |
* 參考價格
- RS庫存編號:
- 188-1141
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Push Button Head | |
| Series | RS PRO | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.2mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | NEMA ICS-5, UR/UL, CCC, CE, CSA, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, UL 508, EN 418, EN 60947-1 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Push Button Head | ||
Series RS PRO | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.2mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals NEMA ICS-5, UR/UL, CCC, CE, CSA, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, UL 508, EN 418, EN 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Push Button Head
The RS PRO illuminated round push-button head is a blue, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.
Supplied with:
Contact block mounting clip included.
Features and Benefits
• Easy to install
• Mechanical life is more than 1 million uses
• Robust design
• Spring return actuation type
• Stackable design for contact blocks (max 6)
Applications
• Factories
• Industries applications
• Power plants
Certifications
• IP65 rated
相关链接
- RS PRO Blue Spring Return Push Button Head IP65
- BACO Blue Spring Return Push Button Head IP66
- RS PRO Green Spring Return Push Button Head IP65
- RS PRO Red Spring Return Push Button Head IP65
- RS PRO Yellow Spring Return Push Button Head IP65
- RS PRO Black Spring Return Push Button Head IP65
- RS PRO White Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP65