RS Better World

Siemens SIRIUS ACT 3SU10 Series White Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K

小計(1 件)*

HK$400.50

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$400.50

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
193-3127
製造零件編號:
3SU1000-3AB66-0AN0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Series

SIRIUS ACT 3SU10

Product Type

Push Button Switch

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Arrow

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens SIRIUS ACT Series Push Button, 22mm Cutout Diameter, IP66/IP67/IP69K - 3SU1000-3AB66-0AN0


This push button is suitable for applications that require dependable actuation and signalling in industrial settings. Its robust design makes it an essential component in automation and control systems. The oval shape provides intuitive operation, while its high IP ratings (IP66, IP67, and IP69K) ensure it can withstand challenging conditions.

Features & Benefits


• Durable plastic construction promotes longevity across various applications

• Momentary contact type offers accurate control for operations

• Oval form enhances easy identification and usage

• High IP ratings guard against dust and moisture ingress

• Lightweight design simplifies installation

• Low carbon manufacturing aligns with sustainability objectives

Applications


• Utilised with control panels in automation configurations

• Used for signalling in machinery and equipment

• Suitable for environments exposed to high levels of moisture and dust

• Appropriate for railway and transportation

• Compatible with a variety of industrial control systems

What is the maximum operating frequency for this button?


The maximum operating frequency is 3600 operations per hour.

How does the design of the push button improve usability?


The oval shape and clear markings facilitate intuitive recognition and operation.

What are the ambient temperature limits for effective operation?


It operates effectively within -25°C to +70°C ranges.

Is this product suitable for outdoor usage?


Yes, its elevated IP ratings make it suitable for outdoor applications.

What kind of environments can it withstand?


It can endure conditions involving moisture, dust, and vibrations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。