Schneider Electric TeSyS GV Series Red Key Release Push Button Head, 40 mm Cutout, IP69K, IP67, IP66
- RS庫存編號:
- 210-9816
- 製造零件編號:
- GV2K021
- 製造商:
- Schneider Electric
小計(1 件)*
HK$677.84
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$677.84 |
* 參考價格
- RS庫存編號:
- 210-9816
- 製造零件編號:
- GV2K021
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | TeSyS GV | |
| Product Type | Push Button Head | |
| Cutout Diameter | 40mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Key Release | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No14, IEC 60536 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series TeSyS GV | ||
Product Type Push Button Head | ||
Cutout Diameter 40mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Key Release | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No14, IEC 60536 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys GV is a emergency stop push button compatible with GV2 and LE series. It has latching key release type of operator.
IP degree of protection is IP55
Height is 48 mm
相关链接
- Schneider Electric Harmony Series Black Key Release Push Button Head IP66 IP69K
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with Motor,GV4AU415
- Schneider Electric Harmony Series Yellow Turn to Release Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Turn to Release Push Button Head IP66 IP69K
- Idec HW Series Emergency Stop Push Button Head
- Eaton M22 Series Emergency Stop Push Button Head