ABB MP4 Series Green Maintained Push Button Head, 22.5 mm Cutout
- RS庫存編號:
- 237-4975
- 製造零件編號:
- 1SFA611103R1102
- 製造商:
- ABB
小計(1 件)*
HK$110.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$110.50 |
* 參考價格
- RS庫存編號:
- 237-4975
- 製造零件編號:
- 1SFA611103R1102
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Push Button Head | |
| Series | MP4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Push Button Head | ||
Series MP4 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Diameter 22mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB MP4 series is the illuminated maintained function pushbutton. The colour of the push button is the green and the type of the actuator is the extended. The material used fro the bezel is black plastic.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
相关链接
- ABB MP2 Series Green Maintained Push Button Head IP66
- ABB MP2 Series White Maintained Push Button Head, 22.5 mm Cutout
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- EAO 04 Series Red Maintained Push Button Head IP65
- ABB MP2 Series Blue Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series Red Maintained Push Button Head IP66
- ABB MP2 Series Black Maintained Push Button Head IP66
- ABB MP2 Series Yellow Maintained Push Button Head IP66, IP20