Lovato LPCBL71 Series Red, Green Spring Return Push Button Switch, 22 mm Cutout, IP69K, IP66, IP67
- RS庫存編號:
- 248-6023
- 製造零件編號:
- LPCBL7123
- 製造商:
- Lovato
小計(1 件)*
HK$232.34
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$232.34 |
* 參考價格
- RS庫存編號:
- 248-6023
- 製造零件編號:
- LPCBL7123
- 製造商:
- Lovato
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lovato | |
| Series | LPCBL71 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Polyamide | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Marking | I/O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Lovato | ||
Series LPCBL71 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Polyamide | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Marking I/O | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has one extended and one flush pushbuttons. Its Colour is Green/Red
Maximum operating temperature 70°C
IEC degree of protection IP66, IP67 and IP69K
相关链接
- Lovato LPCBL71 Series Green 22 mm Cutout IP67, IP69K
- Lovato Platinum Series Transparent Spring Return Push Button Switch IP67 IP69K
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP67
- Lovato LPCB71 Series Black Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP67 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Blue Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Transparent Spring Return Push Button Head IP66 IP69K