Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

小計(1 件)*

HK$83.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$83.20

* 參考價格

RS庫存編號:
276-2797
製造零件編號:
ZB5AA333C0
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

START

Push Button Diameter

22mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

豁免

COO (Country of Origin):
FR
The Schneider Electric Push Button Head in the Harmony XB5 series is a robust component designed for industrial applications. Crafted from plastic with a flush green design and a 22mm diameter, this push button head incorporates a spring return mechanism for efficient operation. Marked with START for clear identification, it features a grey bezel for visual contrast. Weighing 0.018 kg, it offers a balance between durability and manageability. Notably, this push button head demonstrates remarkable mechanical durability, capable of enduring 10,000,000 cycles.

Mercury free

RoHS compliant

Shock and vibration resistance

IP66 and IP67 degree of protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。