Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS庫存編號:
- 342-2891
- Distrelec 貨號:
- 135-12-246
- 製造零件編號:
- ZB5AW333
- 製造商:
- Schneider Electric
小計(1 件)*
HK$118.20
訂單超過 HK$250.00 免費送貨
有庫存
- 255 件準備從其他地點送貨
- 加上 25 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$118.20 |
* 參考價格
- RS庫存編號:
- 342-2891
- Distrelec 貨號:
- 135-12-246
- 製造零件編號:
- ZB5AW333
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button Head, 22mm Cutout Diameter, Green Push Button - ZB5AW333
This push button head is designed for use with illuminated push buttons and it features a round shape and is crafted from durable plastic. The mounting diameter is 22mm, making it compatible with standard panel mount applications. Its green colour and flush design offer a modern look while ensuring easy visibility.
Features & Benefits
• Universal compatibility with various LED blocks enhances versatility
• Spring return mechanism provides reliable and consistent operation
• High IP66, IP67, IP69, and IP69K ratings offer robust environmental protection
• Mechanical durability rated for 10 million cycles ensures long-lasting use
• Operating temperature range from -40 °C to +70 °C accommodates diverse climates
• Compact design with a diameter of 28.5mm allows for seamless integration
Applications
• Suitable for control panels in industrial automation systems
• Utilised in machinery requiring quick-response interfaces
• Employed in safety and emergency systems for reliable activation
• Ideal for environments where water and dust exposure is a concern
How does the operating temperature range affect performance in different environments?
The broad operating temperature range of -40 °C to +70 °C ensures reliable performance in extreme climates, making it suitable for both outdoor and indoor applications.
What makes this product resistant to environmental factors?
With high IP ratings, it is designed to withstand exposure to chemicals, moisture, and dust, ensuring optimal operation in challenging conditions.
Is this push button head easy to install and integrate into existing systems?
Yes, its standard 22mm mounting diameter allows for straightforward installation in compatible panel cut-outs, facilitating easy integration into existing setups.
How does the spring return functionality enhance usability?
The spring return feature allows for quick actuation and immediate reset, facilitating efficient operation in applications requiring frequent button presses.
What considerations should be taken into account for its maintenance?
Regular inspections for debris in the button area and testing its operational response can help maintain its functionality and ensure long-term reliability.
相关链接
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K, IP66