Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K
- RS庫存編號:
- 454-8461
- 製造零件編號:
- 78639212 M22-DL-R+M22-A+M22-LED230-R
- 製造商:
- Eaton
小計(1 件)*
HK$285.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$285.50 |
* 參考價格
- RS庫存編號:
- 454-8461
- 製造零件編號:
- 78639212 M22-DL-R+M22-A+M22-LED230-R
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Round Shape - 78639212 M22-DL-R+M22-A+M22-LED230-R
This push button head is an illuminated actuator designed for industrial applications. It features a momentary actuation and a durable plastic construction, making it suitable for various environments. With an IP69K rating, it offers excellent dust and water resistance, making it a reliable choice for demanding conditions. The 22mm push button diameter fits standard mounting holes, ensuring easy installation.
Features & Benefits
• Momentary push button for precise user control
• Illuminated design enhances visibility in low-light situations
• 22mm diameter makes it compatible with standard cutouts
• IP69K rating ensures protection against high-pressure water jets
• Robust plastic housing resists harsh environmental conditions
• Screw terminal type allows for straightforward wiring
Applications
• Utilised in control panels for machinery operation
• Suitable for automation systems requiring reliable actuation
• Employed in residential and commercial building management systems
• Ideal for equipment requiring a safety or emergency stop function
What are the environmental operating limits for this actuator?
The actuator can function optimally in ambient temperatures ranging from -25°C to +70°C, ensuring consistent performance under varying conditions.
How does the IP69K rating benefit the installation of this product?
An IP69K rating signifies that this actuator is resistant to dust and protected against high-pressure water, allowing installation in locations exposed to harsh environments without the risk of damage.
Is the actuator compatible with SmartWire-DT connections?
Yes, it has the capability to connect with SmartWire-DT, facilitating integration into advanced control systems for enhanced functionality.
What type of force is needed to actuate the button?
The actuating force for this momentary push button is limited to a maximum of 5 Newtons, making it easy to operate without excessive effort.
What advantages does the illuminated feature offer during use?
The illuminated aspect allows for easy identification and operation in dimly lit areas, which is particularly beneficial in industrial settings where visibility may be compromised.
Note
Eaton formerly known as Moeller
相关链接
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67