RS Better World

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

小計(1 件)*

HK$103.60

Add to Basket
選擇或輸入數量
有庫存
  • 65 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$103.60

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
874-1759
Distrelec 貨號:
304-10-589
製造零件編號:
3SU1001-0AB20-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Push Button Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Marked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC 81346-2, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens Push Button Head, IP66/IP67/IP69K, 29.5mm Push Button Diameter - 3SU1001-0AB20-0AA0


This push button head is a flexible component suitable for a range of industrial applications. With a cutout diameter of 22mm, it serves as an effective control mechanism in various environments. Its round shape and red colour enhance visibility in low-light conditions, while the durable plastic construction contributes to its longevity. With an IP66, IP67, and IP69K rating, this product is designed for challenging and weatherproof scenarios.

Features & Benefits


• Plastic construction enhances durability

• Illuminated design increases visibility in dark environments

• IP66, IP67, and IP69K ratings ensure resistance to dust and moisture

• Flat actuation allows for smooth, user-friendly operation

• Body collar included for straightforward installation

Applications


• Utilised with control panels in industrial automation

• Ideal for machinery requiring frequent user interaction

• Implemented in remote control systems

• Used in electrical enclosures for emergency stops

Can it operate in extreme temperatures?


Yes, it functions effectively between -25°C and +70°C.

Will it provide sufficient visibility in dark areas?


Yes, the illuminated feature enhances visibility significantly.

Can it withstand exposure to water?


Yes, it is rated for dust and water ingress resistance.

Is the installation process straightforward?


Yes, it includes a body fixing collar for easy setup.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。