Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- RS庫存編號:
- 212-157
- 製造零件編號:
- ZBY61101
- 製造商:
- Schneider Electric
小計(1 件)*
HK$23.69
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23.69 |
* 參考價格
- RS庫存編號:
- 212-157
- 製造零件編號:
- ZBY61101
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Legend | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Legend | ||
For Use With Harmony XB4, Harmony XB5 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend is compatible with ZB5 and ZB4 series products and is designed for use with the Harmony XB4 and Harmony XB5 ranges. It is used to label or identify push buttons, switches, or other control elements in these product families.
Plastic construction
0.001 kg
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V