Schneider Electric Legend for Use with XACM Series, XACB Series
- RS庫存編號:
- 389-401
- 製造零件編號:
- ZB2BY4913
- 製造商:
- Schneider Electric
小計(10 件, 每袋10個)*
HK$156.70
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$15.67 | HK$156.70 |
* 參考價格
- RS庫存編號:
- 389-401
- 製造零件編號:
- ZB2BY4913
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Legend | |
| Product Type | Legend Plate | |
| For Use With | XACM Series, XACB Series | |
| Standards/Approvals | No | |
| Series | ZB2BY | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Legend | ||
Product Type Legend Plate | ||
For Use With XACM Series, XACB Series | ||
Standards/Approvals No | ||
Series ZB2BY | ||
豁免
Potentiometer Panel Mounting/Operating Head
A potentiometer (not supplied) having a shaft length of 43 to 47mm, and diameter 6.35mm may be mounted into this unit and fixed to a panel
The potentiometer is fitted from the rear, and the projecting shaft at the front can be fitted with the operating knob supplied
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V