ABB Legend Plate for Use with Emergency Stop Push Button Switches
- RS庫存編號:
- 444-980
- 製造零件編號:
- 1SFA619930R1026 - CA6-1026
- 製造商:
- ABB
小計(1 件)*
HK$84.90
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$84.90 |
* 參考價格
- RS庫存編號:
- 444-980
- 製造零件編號:
- 1SFA619930R1026 - CA6-1026
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Push Button Accessory | |
| Accessory Type | Legend Plate | |
| For Use With | Emergency Stop Push Button Switches | |
| Standards/Approvals | RoHS | |
| Series | CA6 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Push Button Accessory | ||
Accessory Type Legend Plate | ||
For Use With Emergency Stop Push Button Switches | ||
Standards/Approvals RoHS | ||
Series CA6 | ||
- COO (Country of Origin):
- SE
ABB Legend Plate For 22mm Cutout Diameter, 59mm Outer Diameter - 1SFA619930R1026 - CA6-1026
Help users shut down faulty machines in a flash with this emergency stop legend plate from ABB. It fits around an emergency stop button (such as 237-5038) to clearly signal where the safety device is, letting you react quickly in the heat of the moment. As it comes pre-engraved, the label's ready to go without further preparation. Finding a compatible switch to pair with the unit is hassle-free, as it's a sure fit for standard 22mm cutouts. Black letters on a yellow background mean the plate's instantly eye-catching and easy to read at a distance, which helps pump the brakes on hazardous situations.
Features & Benefits
• Outer diameter of 59mm for easy visibility
• Durable aluminium body is corrosion-resistant, so it stays strong in damp environments
• Slots between an actuator and a panel, making for easy installation
Applications
• Plastics processing
• Food production
• Woodworking
How is the labelling laid out on this legend plate?
Text is set across the top and bottom of the plate, so it's clear to read from most angles.
Emergency stop labels
Material: aluminium
Yellow with black inscription
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
相关链接
- Eaton Button Plate for Use with Push Button Emergency-Stop Legend
- ABB Label for Use with Emergency Stop Push Button Switches
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W
- EAO Emergency Stop Legend for Use with Series 04 Emergency Stop
- ABB Legend Plate for Use with 70 mm Emergency Stop
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Eaton Button Plate for Use with Push Button Inscription Label