Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- RS庫存編號:
- 110-4495
- 製造零件編號:
- 121085 M22-XAK11
- 製造商:
- Eaton
小計(1 件)*
HK$70.50
訂單超過 HK$250.00 免費送貨
有庫存
- 59 件準備從其他地點送貨
- 加上 60 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$70.50 |
* 參考價格
- RS庫存編號:
- 110-4495
- 製造零件編號:
- 121085 M22-XAK11
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Legend Plate | |
| Product Type | Label | |
| For Use With | M22 Series Modular Push Buttons | |
| Standards/Approvals | RoHS | |
| Series | M22 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Legend Plate | ||
Product Type Label | ||
For Use With M22 Series Modular Push Buttons | ||
Standards/Approvals RoHS | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Label For Use With Modular Push Buttons, Round, Yellow - RMQ-Titan / M22 Series - 121085 M22-XAK11
Need an eye-catching label for your emergency stop push button? Choose this legend plate from Eaton. It's easy to install and delivers a secure fit, thanks to a hole in the middle that slots over the neck of the button. As the label is bright yellow, the black 'emergency stop' lettering stands out prominently and is easy to read. Compatibility with push buttons in Eaton's modular M22 series makes this a highly versatile option. You'll find it commonly used everywhere from process control engineering to alarm devices and low-voltage switch technology.
Features & Benefits
• IP66 rating indicates it's dust-tight and protected from high-pressure water jets from any direction
• Wide operating temperature range between -25°C and +70°C allows for use in challenging environments
• Labelled in German, English, French and Italian languages to help prevent the button from being pushed in error
What are the dimensions of this label?
This ring-shaped label has an outer diameter of 90mm to fit most standard push buttons. Its central hole slots around push buttons with 22.5mm drilling dimensions.
Note
Eaton formerly known as Moeller
相关链接
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Eaton Button Plate for Use with M22 Series Modular Push Buttons
- Schneider Electric Legend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Buttons, Pre-printed "Start
- Eaton Button Plate for Use with Push Button Labeling plate Legend Plate Holder with
- Eaton Mounting Adapter for use with M22 Series Modular Push Buttons, 216401 M22-GR
- Eaton Button Plate for Use with Push Button BACO Legend Plate, Baco Push
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked