Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches
- RS庫存編號:
- 168-2864
- Distrelec 貨號:
- 301-02-607
- 製造零件編號:
- HWAV-27-Y
- 製造商:
- Idec
小計(1 件)*
HK$37.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 347 件從 2026年11月09日 起發貨
- 加上 225 件從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$37.80 |
* 參考價格
- RS庫存編號:
- 168-2864
- Distrelec 貨號:
- 301-02-607
- 製造零件編號:
- HWAV-27-Y
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Product Type | Emergency Stop Plate | |
| Accessory Type | Name Plate | |
| For Use With | XW Series 40 mm Operator Emergency Stop Switches | |
| Standards/Approvals | RoHS, cULus, CE, UL | |
| Series | HWAV | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Product Type Emergency Stop Plate | ||
Accessory Type Name Plate | ||
For Use With XW Series 40 mm Operator Emergency Stop Switches | ||
Standards/Approvals RoHS, cULus, CE, UL | ||
Series HWAV | ||
IDEC offers its internationally rated 22mm pushbuttons and pilot devices, the HW series. These IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with fingersafe screw terminals, and pure silver contacts with a self cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and Emergency Stop switches.
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
UL Type 4X
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
相关链接
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switch
- Idec Name Plate for Use with XW Series 60 mm Operator Emergency Stop Switches
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
- Idec Name Plate for Use with XW Series
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/3 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/2 NC
- Idec 22mm XW E-Stops Series Emergency Stop Illuminated Emergency Stop Push Button 22.3 mm Cutout
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65