Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series, XALK Series, XB7 Series, XB4 Series, XALD

小計(1 包,共 10 件)*

HK$222.60

Add to Basket
選擇或輸入數量
有庫存
  • 940 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$22.26HK$222.60

* 參考價格

RS庫存編號:
334-9774
製造零件編號:
ZBY2304
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Legend Plate

Accessory Type

Legend and Legend Holder Kit

For Use With

XB5 Series, XALK Series, XB7 Series, XB4 Series, XALD Series, XALE Series

Standards/Approvals

CE, NEMA, CSA, UL, IEC, JIS

Series

Harmony

豁免

COO (Country of Origin):
FR

Schneider Electric Harmony XB Series Legend Plate - ZBY2304


This Schneider Electric legend plate is a crucial accessory, designed for use with XALD, XALE, XALK, XB4, XB5, and XB7 series. The legend plate features the label text "Stop" and is an essential component for control and signalling applications.

Features & Benefits


• Clear and visible label text "Stop" for easy identification

• Durable construction for long-lasting performance

• Easy to install and replace when necessary

Applications


• Ideal for use in control panels and machinery to indicate the "Stop" function

• Provides clear signalling for enhanced safety and efficiency

Can it be used with the XALD series?


Yes, this legend plate is designed for use with the XALD series, among others.

Will it fit on control panels easily?


Yes, the Schneider Electric legend plate is easy to install and replace when needed.

Is it compatible with multiple series?


Yes, it is compatible with XALD, XALE, XALK, XB4, XB5, and XB7 series.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。