Schneider Electric Blank Label Holder for Use with XALK Series, XB4 Series, XALD Series, XB5 Series

小計(1 盒,共 10 件)*

HK$51.60

Add to Basket
選擇或輸入數量
有庫存
  • 179 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$51.60HK$5.16

* 參考價格

RS庫存編號:
515-3430
Distrelec 貨號:
304-42-940
製造零件編號:
ZBZ32
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Push Button Legend Sheet

Accessory Type

Blank Label Holder

For Use With

XALK Series, XB4 Series, XALD Series, XB5 Series

Standards/Approvals

UL, CCC, CSA, IEC

Series

Harmony

COO (Country of Origin):
HU

Schneider Electric Harmony XB Series Push Button Legend Sheet, Blank Label Holder, For Use With XALD Series - ZBZ32


This push button legend sheet is a blank label holder designed for use with various control and signalling units such as the XALD and XB4 series. It measures 30x40mm and is made from durable plastic. This accessory is essential for easily identifying and marking push buttons in automation systems and applications, ensuring clear communication of functionality.

Features & Benefits


• Customisable design allows for personalised button identification

• Compatible with Ø 22 mm control or signalling units

• Dark grey colour offers a professional appearance

• Lightweight at only 0.002 kg for easy installation

• Ideal for use with Harmony XB4 and XB5 series devices

Applications


• Suitable for marking push buttons in industrial automation

• Perfect for use in electrical control panels

• Utilised in mechanical machinery for clear operation indicators

• Commonly used in signalling devices for easy recognition

What are the dimensions and specifications of the holder?


The holder measures 30x40mm and provides a dedicated space for custom legends of size 8x27mm. It is crafted from plastic, ensuring durability and compatibility with various devices.

Can this label holder withstand harsh environments?


The plastic material is robust enough for industrial settings, providing reliable performance when properly used within applicable environments.

How many units are included in a typical package?


Each package comprises ten units, allowing for efficient distribution and use across multiple applications.

Is this holder compliant with environmental regulations?


Yes, the product is REACh compliant, free of hazardous substances, and adheres to sustainability standards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。