享受批量購買折扣
額外添加250件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$150.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月23日 起發貨
- 加上 105 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 245 | HK$30.10 | HK$150.50 | - |
| 250 - 745 | HK$29.46 | HK$147.30 | 2% |
| 750 - 1245 | HK$28.58 | HK$142.90 | 5% |
| 1250 + | HK$28.44 | HK$142.20 | 5% |
* 參考價格
- RS庫存編號:
- 198-618
- 製造零件編號:
- A3CJ-500R
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Push Button Lens | |
| Lens Colour | Red | |
| Lens Shape | Rectangular | |
| Width | 14mm | |
| Standards/Approvals | CSA, UL | |
| Height | 36mm | |
| Length | 18mm | |
| Diameter | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Push Button Lens | ||
Lens Colour Red | ||
Lens Shape Rectangular | ||
Width 14mm | ||
Standards/Approvals CSA, UL | ||
Height 36mm | ||
Length 18mm | ||
Diameter 12mm | ||
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
相关链接
- Omron Green Rectangular Push Button Lens
- Omron White Rectangular Push Button Lens
- Omron Yellow Rectangular Push Button Lens
- Omron Red Rectangular Push Button Lens for Use with A3D Series
- Omron Red Round Push Button Lens
- Omron Red Square Push Button Indicator Lens
- Omron Red Rectangular Push Button Lens
- Omron Red Square Push Button Lens for Use with A3D Series