Omron White Round Push Button Lens

享受批量購買折扣

額外添加50件可節省3%

查看批量定價選項

小計(1 包,共 5 件)*

HK$349.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 260 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 45HK$69.96HK$349.80-
50 - 245HK$67.18HK$335.903%
250 - 495HK$65.54HK$327.706%
500 +HK$65.26HK$326.306%

* 參考價格

RS庫存編號:
198-680
製造零件編號:
A3CT-500W
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Push Button Lens

Lens Colour

White

Lens Shape

Round

Diameter

12mm

Standards/Approvals

No

Height

36mm

Panel Mounting Illuminated Switches and Indicators


Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out

A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately

The lenses contain a removable legend plate, which may be marked by the user

Lamps can be changed from front of panel

Matching indicators

Approvals

UL, CSA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。