APEM AV Series Push Button Switch, Latching, Panel, 19.2 mm Cutout, IP65, 48 V dc 250 V ac
- RS庫存編號:
- 225-987
- 製造零件編號:
- AV03100EA240K
- 製造商:
- APEM
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$1,427.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 40 件從 2027年1月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,427.60 | - |
| 10 - 49 | HK$1,397.80 | 2% |
| 50 - 99 | HK$1,354.70 | 5% |
| 100 - 249 | HK$1,321.40 | 7% |
| 250 + | HK$1,293.30 | 9% |
* 參考價格
- RS庫存編號:
- 225-987
- 製造零件編號:
- AV03100EA240K
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | AV | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series AV | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR

Anti-vandal pushbutton switches Ø 22mm ON/OFF latching action – series AV
ON/OFF dual electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
相关链接
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Push Button Switch 19.2 mm Cutout, IP65
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65
- APEM AV Series Illuminated Push Button Switch Panel Red LED, IP65