Schneider Electric Harmony XB Series Push Button Transmitter, Screw, 22 mm Cutout Black, IP30
- RS庫存編號:
- 111-5725
- 製造零件編號:
- ZBRT2
- 製造商:
- Schneider Electric
小計(1 件)*
HK$857.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$857.00 |
* 參考價格
- RS庫存編號:
- 111-5725
- 製造零件編號:
- ZBRT2
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Push Button Transmitter | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB | |
| Mount Type | Screw | |
| Push Button Actuation | Double Action | |
| Push Button Colour | Black | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Push Button Transmitter | ||
Cutout Diameter 22mm | ||
Series Harmony XB | ||
Mount Type Screw | ||
Push Button Actuation Double Action | ||
Push Button Colour Black | ||
IP Rating IP30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
豁免
Schneider Electric ZBRT2
This transmitter is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a transmitter for wireless and batteryless pushbutton. It provides 1 radio frame sent at the push of the button and 1 radio frame sent at the release of the button. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It weighs 25g. This transmitter is only compatible with receiver ZBRRp version greater than or equal to 2.0, relay antenna ZBRA1 version greater than or equal to 2.0, and access point ZBRNp version greater than 1.2.
相关链接
- Schneider Electric Harmony XB Series Push Button Transmitter, IP30
- Schneider Electric Harmony XB Series Black Momentary Push Button Head IP66
- Schneider Electric Harmony Series Push Button Transmitter 22 mm Cutout, IP65
- Schneider Electric Harmony XB5R Series Push Button Transmitter Panel Green LED, 240 V dc 240
- Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Harmony 9001K Series Push Button Switch Screw, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Push Button Head Screw IP66