Saia-Burgess Push Button Switch, Latching, Panel, 27 mm Cutout, SPDT, IP40 250 V ac
- RS庫存編號:
- 119-1129
- 製造零件編號:
- TH511108601
- 製造商:
- Saia-Burgess
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$115.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 16 件準備從其他地點送貨
- 最終 27 件從 2026年11月20日 起發貨
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$115.20 |
| 10 - 49 | HK$112.90 |
| 50 - 99 | HK$110.70 |
| 100 - 249 | HK$108.40 |
| 250 + | HK$106.20 |
* 參考價格
- RS庫存編號:
- 119-1129
- 製造零件編號:
- TH511108601
- 製造商:
- Saia-Burgess
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Saia-Burgess | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 27 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Length | 27mm | |
| Standards/Approvals | VDE, CSA, US | |
| Switch Contact Current | 5A | |
| 選取全部 | ||
|---|---|---|
品牌 Saia-Burgess | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 27 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Length 27mm | ||
Standards/Approvals VDE, CSA, US | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PL
Series 25 illuminated switch bodies
This series of illuminated pushbutton switches mount into a Ø 16.2 mm hole. The rectangular or square body takes a T-1 3/4 bulb or base with the corresponding shaped lens. A hold or non-hold switch can be achieved simply by moving a metal tab. The user connects 1 or 2 contact terminals, depending on use.
Contact terminals, lenses and bulbs are available separately.
Approvals
SEV, VDE, DEMKO, NEMKO, UL, CSA
相关链接
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Hinge Lever Micro Switch SPDT, IP40
- Saia-Burgess Button Micro Switch 16A SPDT, IP40
- Saia-Burgess Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac