RS PRO PFS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 20 件)*

HK$893.20

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
20 - 20HK$44.66HK$893.20
40 - 180HK$43.675HK$873.50
200 +HK$35.945HK$718.90

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
175-8607
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Series

PFS6

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

PCB Pin

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Maximum Operating Temperature

70°C

Switch Contact Current

125mA

Standards/Approvals

RS

Sub-Miniature Pushbutton Switches (PF Series)


IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.

The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.

Applications


Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。