Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, White LED, IP66, 30 V dc 24 V ac

小計(1 件)*

HK$67.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$67.60

* 參考價格

RS庫存編號:
215-5308
製造零件編號:
A22NZ-BNM-TWA
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

White

Illuminated

No

Panel Cutout Size

22 mm

Series

A22NZ

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

White

IP Rating

IP66

Contact DC Voltage

30V dc

Minimum Operating Temperature

-10°C

Actuator Style

Round

Contact AC Voltage

24V ac

Maximum Operating Temperature

55°C

Switch Configuration

On-Off

Standards/Approvals

CE, CSS, UL

Switch Contact Current

10mA

This Omron push-button is Lighted type and transparent white in colour. It is used in combination with models of range A22N, that are not available as assembled switches.

It is made up of plastic

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。