APEM 8000 Series Push Button Switch, (On)-On, Panel, 15 x 12.5 mm Cutout, 30 V dc 250 V ac

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 件)*

HK$94.80

Add to Basket
選擇或輸入數量
有庫存
  • 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$94.80-
10 - 24HK$91.004%
25 - 49HK$87.507%
50 - 99HK$84.3011%
100 +HK$81.2014%

* 參考價格

RS庫存編號:
287-3660
Distrelec 貨號:
135-76-154
製造零件編號:
8642A-5X933
製造商:
APEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEM

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

15 x 12.5 mm

Series

8000

Mount Type

Panel

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Standards/Approvals

UL Approved

COO (Country of Origin):
FR
The APEM momentary pushbutton switch features a threaded bushing with a keyway, suitable for various electrical applications. With a double pole configuration and a button that returns to the upper position after actuation, this switch provides reliable performance for your projects.

Double pole configuration for versatile use

Button returns to upper position after actuation for convenience

Threaded bushing with keyway for secure installation

Silver contacts ensure a reliable electrical connection

Epoxy sealed terminals for added durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。