Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button, 16 mm Cutout White, IP65
- RS庫存編號:
- 288-2285
- 製造零件編號:
- XB6DF1B5B
- 製造商:
- Schneider Electric
小計(1 件)*
HK$194.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$194.60 |
* 參考價格
- RS庫存編號:
- 288-2285
- 製造零件編號:
- XB6DF1B5B
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Latching | |
| Push Button Colour | White | |
| Push Button Style | Flush | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 16mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | UL, CSA | |
| Body Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Actuation Latching | ||
Push Button Colour White | ||
Push Button Style Flush | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 16mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification UL, CSA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button with the device short name XB6, features a white rectangular flush illuminated push button. It is designed with 1 latching NO and 1 latching NC contact composition, with a mounting diameter of 16mm. The push button operates at a rated supply voltage of 12 to 24V AC/DC, making it suitable for various applications.
Plastic bezel material for durability
LED light source for efficient illumination
Electrical durability of 1000000 cycles for reliable performance
IP65 degree of protection for use in harsh environments
相关链接
- Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series White Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, White