APEM IF Series Push Button Switch, Momentary, Panel, 14.9 mm Cutout, SPST, IP67, 50 V dc 32 V ac
- RS庫存編號:
- 498-0786
- Distrelec 貨號:
- 135-53-856
- 製造零件編號:
- IFS3Z1AD300
- 製造商:
- APEM
享受批量購買折扣
額外添加10件可節省HK$70.00
查看批量定價選項小計(1 件)*
HK$230.90
訂單超過 HK$250.00 免費送貨
有庫存
- 195 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$230.90 | - |
| 10 - 49 | HK$223.90 | HK$70.00 |
| 50 - 99 | HK$217.20 | HK$685.00 |
| 100 - 249 | HK$212.70 | HK$1,820.00 |
| 250 + | HK$207.20 | HK$5,925.00 |
* 參考價格
- RS庫存編號:
- 498-0786
- Distrelec 貨號:
- 135-53-856
- 製造零件編號:
- IFS3Z1AD300
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 14.9 mm | |
| Series | IF | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP67 | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 32V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 400mA | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 14.9 mm | ||
Series IF | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder, Tab | ||
IP Rating IP67 | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 32V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- FR
IFS3Z series screw fitting ergonomic pushbutton switches
Ergonomic actuator unit Ø 25 mm.
Frost-resistant, IP 67.
Threaded barrel fitting.
相关链接
- APEM IF Series Push Button Switch Panel SPST, IP67
- APEM IF Series Push Button Switch Panel SPST 50 V dc 32 V ac
- APEM IF Series Push Button Switch Panel SPST
- APEM IF Series Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
- APEM 1200 Series Push Button Switch Panel SPST, 125 V 125 V ac