Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, DPDT, Green
- RS庫存編號:
- 610-1828
- 製造零件編號:
- XB6ECW3B2P
- 製造商:
- Schneider Electric
小計(1 件)*
HK$229.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 30 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$229.90 |
* 參考價格
- RS庫存編號:
- 610-1828
- 製造零件編號:
- XB6ECW3B2P
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect, Solder Tag | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact DC Voltage | 110V | |
| Actuator Style | Square | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect, Solder Tag | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact DC Voltage 110V | ||
Actuator Style Square | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Switch Contact Current 1A | ||
Legend Blank | ||
Illuminated Pushbuttons, Flush Square Head, Spring Return, LED
Square flush mount head with contact block
2NO + 2NC contacts
24Vdc integral LED
IP65 protection
相关链接
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT, Blue
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT, Yellow
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST, Green
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED,