RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, White

小計(1 件)*

HK$450.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 28 件從 2026年10月26日 起發貨
  • 加上 7 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$450.90

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
708-7704
Distrelec 貨號:
303-02-542
製造零件編號:
XB4BW73731M5
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw

IP Rating

IP66, IP69K

Contact AC Voltage

600V

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Contact DC Voltage

600V

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Length

85mm

Height

35mm

Switch Contact Current

10A

Width

55mm

Standards/Approvals

EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-4EN/IEC 60947-1JIS C8201-5-1UL 508EN/IEC 60947-5-5JIS C8201-1

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Symbol

COO (Country of Origin):
FR

Schneider Electric Illuminated Pushbutton, Green/Red, 22mm Cutout - Harmony XB4 Series - XB4BW73731M5


This pushbutton from Schneider Electric has two knobs for on and off control options. An integral LED (light-emitting diode) brightens the button when it's active and a high illumination voltage of 230V makes it easy to identify. It's tested to deliver a 100,000h service life, so you can rely on it for repeated use. The cutout diameter of 22mm fits comfortably into most tight spaces, and you can mount it simply in your control panel as it comes complete with a contact block.

Features & Benefits


• Operating temperature range of -40°C to +70°C for use in demanding applications

• Strong silver-alloy contacts to withstand heavy friction

• Chromium-plated bezel is corrosion resistant

• Spring return lets you use it multiple times without damage or resetting

• Light weight of 0.13kg size for minimal strain on equipment

Applications


• Light switches

• Agricultural equipment

• Warehouses

• Airports

Can I clean this Schneider Electric pushbutton?


This pushbutton is resistant to high-pressure water jets up to 7,000,000Pa at a temperature of +55°C. The dual IP (ingress protection) ratings of IP69 and IP69K means you can safely steam clean it.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。