Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$338.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 90 件從 2026年11月09日 起發貨
  • 加上 99 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$338.60

* 參考價格

包裝方式:
RS庫存編號:
729-5375
Distrelec 貨號:
300-91-963
製造零件編號:
MPI002/28/BL/24
製造商:
Bulgin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bulgin

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MPI002

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Tab

LED Colour

Blue

IP Rating

IP66

Actuator Style

Button

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Vandal Resistant Switches IP66


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination

Fitted with integral supply resistor for 6V, 12V and 24V variants

Flying lead or 2.8 mm solder tag termination options

Internal TVS protection

Fully sealed to IP66

Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)

Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。