RS Better World

Schneider Electric Harmony XB5R Series Push Button Switch, Panel, 22 mm Cutout, IP20, IP65, 24 V dc 240 V ac

小計(1 件)*

HK$1,973.40

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,973.40

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
739-8073
Distrelec 貨號:
303-02-580
製造零件編號:
XB5RMB03
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony XB5R

Mount Type

Panel

IP Rating

IP20, IP65

Contact AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

No

Switch Contact Current

3A

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric XB5RMB03


This Harmony XB5, flush black wireless push button and receiver unitset is supplied with 24V DC input and is mounted in a plastic handybox. This wireless batteryless push button with handybox is ideal for standalone remote control of conveyor and unaccessible machines. It is delivered pre-mounted in a handy box which saves the need for assembly in a cabinet. The receiver is also DIN rail mountable. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is easily installed into standard 22mm diameter cut-outs. It complies with most radio emission standards, for a guaranteed comfort during design and project approval.

Schneider Electric | Harmony Wireless XB5R Series | Push Buttons


A selection of Harmony XB5R series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.

Easy installation of the XB5R series now means that you are no longer required to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel.

Features and benefits


• Wireless and batteryless package, containing a push-button, set of caps and receiver.

• Reduction of wiring allows for a quick and easy installation.

• Flexible due to its mobility, giving greater control to operators. Can be used to remotely control machines up to 25 m away.

• Durable, robust design meaning little to no maintenance is required.

• Up to 32 push buttons can be synced to a receiver allowing greater control and flexibility.

• No battery means further benefits for the environment as there is no need for battery maintenance, recharging or recycling.

• Eco-friendly Green Premium product.

• 18-month manufacturer warranty.

Protection ratings & Safety features (See datasheet for further details) -

• CCC, CSA & C-Tick certified.

• EN/IEC 60947-5-1, UL 508 certified.

• CE approval

Applications -


• Conveying systems (automotive, MMM, logistic centers)

• Bottle filling, palletizer (food and beverage industries)

• Building utilities

Approvals

CSA, C-Tick, GOST, UL, ANATEL, SRRC, CE

Standards

IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。