RS Better World
Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22.3 mm Cutout, IP66, IP67, IP69K, 240 V
- RS庫存編號:
- 739-8082
- 製造零件編號:
- ZB4RTA3
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,048.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,048.00 |
* 參考價格
- RS庫存編號:
- 739-8082
- 製造零件編號:
- ZB4RTA3
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69K | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Switch Contact Current | 3A | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Series Harmony XB5 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69K | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
Switch Contact Current 3A | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button Switch, 22mm Push Button Diameter, IP66, IP67, IP69, IP69K Ingress - ZB4RTA3
This push button switch features a round design with a 22mm diameter. The device is constructed from metal, ensuring durability and reliability in various environments. With an operating temperature range from -40 to +70 °C, it is suitable for demanding applications. It also boasts an IP rating of IP66, IP67, IP69, and IP69K, affirming its weatherproof capability for industrial use.
Features & Benefits
• Spring return mechanism enhances reliability and responsiveness
• Constructed from Durable metal for an extended lifespan
• Operates in a wide temperature range for versatility
• Green colour allows for easy identification in control panels
• Constructed from Durable metal for an extended lifespan
• Operates in a wide temperature range for versatility
• Green colour allows for easy identification in control panels
Applications
• Used with control panels in industrial machinery
• Ideal for automation systems requiring a Durable switch
• Effective in environments that demand high protection levels
• Utilised in remote-controlled needing immediate action
• Ideal for automation systems requiring a Durable switch
• Effective in environments that demand high protection levels
• Utilised in remote-controlled needing immediate action
What makes this button suitable for industrial environments?
The combination of its metal construction and high IP rating provides exceptional protection against dust and water, making it reliable for harsh industrial settings.
How does the spring return feature benefit operations?
The spring return design allows the button to automatically return to its NEUTRAL position after being pressed, ensuring clear operational states and preventing accidental activation.
What is the significance of the push button's temperature range?
Its wide operating temperature range of -40 to +70 °C means it can function effectively in diverse conditions, providing reliability in both extreme cold and heat.
Is the push button compatible with other control devices?
Yes, its standard 22mm diameter allows for compatibility with various control devices and panel cutouts, making it easy to integrate into existing systems.
相关链接
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67 IP69K