Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, White LED, IP65, 30 V dc 250 V
- RS庫存編號:
- 818-1905
- 製造零件編號:
- A165L-JWM-24D-2
- 製造商:
- Omron
小計(1 件)*
HK$482.30
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$482.30 |
* 參考價格
- RS庫存編號:
- 818-1905
- 製造零件編號:
- A165L-JWM-24D-2
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Soldered, Quick Connect | |
| IP Rating | IP65 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 55°C | |
| Width | 16mm | |
| Height | 28.5mm | |
| Standards/Approvals | No | |
| Switch Contact Current | 5A | |
| Legend | Milky White | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Soldered, Quick Connect | ||
IP Rating IP65 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 55°C | ||
Width 16mm | ||
Height 28.5mm | ||
Standards/Approvals No | ||
Switch Contact Current 5A | ||
Legend Milky White | ||
- COO (Country of Origin):
- JP
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire Terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator Block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
相关链接
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP66, 250 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Illuminated Push Button LED Light IP66 IP69K