RS PRO Miniature Push Button Switch, Momentary, PCB, 13.6 mm Cutout, SPST, Black LED, IP67, 50 V dc 32 V ac
- RS庫存編號:
- 820-7596
- Distrelec 貨號:
- 304-03-564
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省HK$25.00
查看批量定價選項小計(1 件)*
HK$34.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,000 件從 2027年2月02日 起裝運發貨
- 加上 500 件從 2027年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$34.30 | - |
| 25 - 49 | HK$33.30 | HK$25.00 |
| 50 - 99 | HK$32.20 | HK$105.00 |
| 100 - 499 | HK$31.50 | HK$280.00 |
| 500 + | HK$26.00 | HK$4,150.00 |
* 參考價格
- RS庫存編號:
- 820-7596
- Distrelec 貨號:
- 304-03-564
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Actuator Colour | Black | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Black | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact AC Voltage | 32V ac | |
| Contact DC Voltage | 50V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | Lead-Free, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Actuator Colour Black | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Black | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact AC Voltage 32V ac | ||
Contact DC Voltage 50V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals Lead-Free, RoHS | ||
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- APEM IB Series Miniature Push Button Switch Panel SPST 32 V 32 V ac
- RS PRO Miniature Push Button Switch Panel SPST 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V